| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1748820000 |
| SKU: | WEI1748820000 |
1748820000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 207774-3 | CLAMP CABLE SHELL,SIZE 23 | ![]() |
| Weidmuller 208459-1 | CMC RECPT ASSEMBLY SIZE 28 | ![]() |
| Weidmuller 324043 | TERMINAL,T-N R 8 10 | ![]() |
| Weidmuller 324082 | TERMINAL,T-N R 8 1/4 | ![]() |
| Weidmuller 19006-0003 | Flag Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Weidmuller 19019-0013 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Weidmuller 19067-0097 | NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Weidmuller 19193-0303 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |


