| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1842360000 |
| SKU: | WEI1842360000 |
1842360000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-2199299-5 | 40P,DIP SKT,600 CL,LDR,PB FREE | ![]() |
| Weidmuller 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
| Weidmuller 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| Weidmuller 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| Weidmuller 6-104363-1 | 12 MTE HDR SRST LATCH .100CL | ![]() |
| Weidmuller 90311-014LF | MINITEK 2MM CTW HOUSING | ![]() |
| Weidmuller 09200320521 | Hoods, 32 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| Weidmuller EPS300-1/4-48-BLK-200PCS | 7000133614 80611601792 E30.250BK48L | ![]() |
| Weidmuller 02-09-2105 | Vertical Solder Relief (VSR) Direct-Solder Crimp Terminal, Series 4706, Male, Tin (Sn) Plated Brass Contact, 16-18 AWG, 11.20mm Terminal Progression | ![]() |
| Weidmuller 19013-0026 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Expanded Red Insulator, Mylar Tape | ![]() |
| Weidmuller 19205-0007 | VersaKrimp Parallel Splice for 4 AWG Wire | ![]() |
| Weidmuller 2604-3103 | PUSH WIRE PCB TERM BLOCK VERT 3 POLE LEVER OPR | ![]() |


