| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 9004060000 |
| SKU: | WEI9004060000 |
9004060000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| Weidmuller 350715-1 | 06P UMNL PLUG HSG | ![]() |
| Weidmuller 5748677-3 | PLTD PLST CBL CLMP KIT,SZ 3 | ![]() |
| Weidmuller 5750913-5 | 50 50SR CABLE CONN KIT | ![]() |
| Weidmuller 61314-1 | Cut Strip - CMNL SOK 24-18 TPBR | ![]() |
| Weidmuller 02-06-6103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Gold (Au) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Weidmuller 03-09-1031 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| Weidmuller 19131-0059 | BLOCK SPADE INSULKRIMP TAPED C-2105-10XT | ![]() |
| Weidmuller 50125-8100 | 1.25mm Pitch PicoBlade Crimp Terminal 50125, 26-28 AWG, Bag | ![]() |
| Weidmuller 83424-9014 | 1.27mm Pitch Commercial Micro D, Cable Receptacle Kit, 25 Circuits | ![]() |
| Weidmuller FSD81-18-C | Polypropylene insulated ferrules single wire gray DIN end sleeve, 12 AWG (4.0mm²), .71(18.0mm) pin length. | ![]() |
| Weidmuller PNF10-8R-D | Ring Terminal, 12 “ 10 AWG, #8 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Weidmuller PV18-P47-MY | Pin Terminal, 22 18 AWG, vinyl insulated, .49 pin length. | ![]() |
| Weidmuller S200X225VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 2 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |
| Weidmuller TMS-SCE-1-1/2-2.0-9 | TMS-SCE-1-1/2-2.0-9 | ![]() |
| Weidmuller 979-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |


