| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 501200B00000G |
| SKU: | AAV501200B00000G |
501200B00000G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 1658608-3 | 15 POS HDF PLUG, MS, LEAD FREE | ![]() |
| Boyd 5102159-8 | A/L UNIV HDR 34P RA | ![]() |
| Boyd 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| Boyd 5747847-4 | 37 MSFL RCPT RA 318 (IN,FM,BL) | ![]() |
| Boyd 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| Boyd 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| Boyd 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Boyd 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Boyd 68001-402HLF | B/S II SR | ![]() |
| Boyd 5000 | THRU HOLE TEST POINT RED FOR .040 HOLE | ![]() |
| Boyd 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Boyd 877 | NYLON RND THRU HOLE SPACR .375 LENGTH #4 SCRW HOLE | ![]() |
| Boyd 15-31-1026 | 2.36mm Diameter Standard .093 Pin and Socket Header, Vertical, with Beveled Plastic Peg, 2 Circuits | ![]() |
| Boyd 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Boyd 85513-5113 | Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Low Profile, Pick-and-Place Polyimide Tape, 13 Reel | ![]() |
| Boyd 160-000-115R000 | Male, D-Sub Dust Cover, 15 Position | ![]() |
| Boyd 2059-301/998-403 | 1 POLE SMT TERMINAL BLOCK | ![]() |
| Boyd 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |


