| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 7053 RD005 |
| Part Aliases: | 7053 RD005 |
| SKU: | ALP7053-RED-100FT |
7053 RD005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 103653-6 | 07 MTE SHRD PIN HSG SR LATCH | ![]() |
| Alpha Wire 206800-2 | PLG ASSY,25 POS,AMPLIMITE | ![]() |
| Alpha Wire 322777 | PIDG SPDFLG 22-16COMM22-18MIL6 | ![]() |
| Alpha Wire 5745854-1 | CABLE CLAMP KIT,SZ 1 | ![]() |
| Alpha Wire 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| Alpha Wire 3302/10 100 | 3302/10 100, 10/CAB/RC/CC/28AWG/STR/.050 /1 | ![]() |
| Alpha Wire 19002-0025 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Mylar Tape | ![]() |
| Alpha Wire 19004-0001 | InsulKrimp Fully Insulated Coupler, Male, for 18-22 AWG Wire, Box | ![]() |
| Alpha Wire 39-01-4046 | Mini-Fit Jr. Plug Housing, Single Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Alpha Wire 44915-0021 | Modular Plug, Category 6, Long Body, Shielded, 8/8, with Strain Relief | ![]() |
| Alpha Wire 51353-1000 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 10 Circuits, White | ![]() |
| Alpha Wire 83422-9018 | Commercial Micro-D, CMD Single Ended, 15 Circuits, Female - Pigtail, 1.83m Length | ![]() |
| Alpha Wire 83424-9014 | 1.27mm Pitch Commercial Micro D, Cable Receptacle Kit, 25 Circuits | ![]() |
| Alpha Wire 83424-9021 | Commercial Micro-D, CMD Single Ended, 25 Circuits, Female - Pigtail, 1.83m Length | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2024 | ALP-20240910 - Removal of Mil-Spec. The Alpha Wire portfolio requires regular review to ensure our products continue to offer the most updated features and benefits, in addition to the highest quality. This letter serves as your formal notification that due to previously communicated1 materials issues, we have removed the Mil-Spec from a portion of the IRR-PVC (Irradiated PVC) offering in the Alpha Essentials Communication & Controls and Hook Up Wire IRR-PVC (Irradiated PVC) offerings. Please note, there is no change to the fit, form or function of these items. The only change is the removal of the Mil-Spec. If you have open orders for items that require the Mil-Spec, listed in the items below, please note you have two weeks from this notice to contact Alpha Wire Customer Service to cancel your order. The last date to cancel any orders will be September 20, 2024. Orders after that date will be fulfilled without the Mil-Spec and new fulfillment dates will be issued. | Download | |||
| 08/21/2024 | ALP-20240821 -Unable to service. recent challenge we have encountered that will affect the availability of some of the IRR-PVC (Irradiated PVC) offering in the Alpha Essentials Communication & Controls and Hook Up Wire IRR-PVC (Irradiated PVC) offerings. As you know, our commitment to quality and adherence to qualified and promoted ratings is of the utmost importance. We have encountered unforeseen issues that have impacted the ability to qualify a raw material, which in this case is PVC that then goes through an irradiation process. Please be assured that our team is working diligently to resolve this situation as quickly as possible. We are in active discussions with the supplier and exploring all available options to minimize any disruptions. Our priority remains ensuring that you continue to receive the premium products you expect from us. We understand the importance of these products to your operations, and we are committed to keeping you informed as we work towards a solution. We will provide a detailed update shortly regarding our next steps and how we plan to move forward. | Download | |||


