| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-12-10SW |
| Series: | PT Series |
| Part Aliases: | 71-148212-10H U71-148212-10H |
| SKU: | AMIPT02E-12-10SW |
PT02E-12-10SW
| Heilind Number: | AMIPT02E-12-10SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-12-10SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-12-10SW is a rugged and reliable circular connector designed to meet military specifications, specifically MIL-DTL-26482. Part of the PT Series, this connector features a shell size 12 made of durable aluminum with an Olive Drab Cadmium finish, ensuring protection in harsh environments with an IP67 rating. The socket contact type, made of Copper Alloy with Gold plating, guarantees excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC and hi-rel certification, this connector is ideal for high-performance applications in military, aerospace, and industrial sectors. Its Bayonet locking mechanism and W keying position provide secure and foolproof mating, while the 12-10 insert arrangement offers versatility. Rest assured of its quality as it complies with RoHS standards. Trust the PT02E-12-10SW for your critical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations D38999/20WE35SB | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Amphenol Industrial Operations PT02E-12-10P | RECEPT | ![]() |
| Amphenol Industrial Operations PT02E-12-10S | SA- | ![]() |
| Amphenol Industrial Operations PT02E-12-10SY | Solder Box Mtg Rcpt, OD | ![]() |
| Amphenol Industrial Operations PT02E-12-8S | AMI71-148212-08S | ![]() |
| Amphenol Industrial Operations PT02E-12-8SZ | Solder Box Mtg Recept, OD | ![]() |
| Amphenol Industrial Operations PT06E-14-18P(SR) | AI-Solder Plug Connector 26482-1 W/SR | ![]() |


