| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-102681-0 |
| Color: | Black |
| Accessory Type: | Cover |
| Number of Rows: | 2 |
| Pitch: | .100 in, 2.54 mm |
| Material: | Thermoplastic |
| Cover Type: | Latching |
| Row Spacing: | .100 in, 2.54 mm |
| Number of Positions: | 30 |
| Profile: | Low |
| Connector Cover Side: | Front |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-102681-0 |
| SKU: | AMP1-102681-0 |
1-102681-0
Specifications
Detailed Description
Enhance the functionality of your electronic setup with this premium black cover accessory for backplane connectors. Crafted from high-quality thermoplastic material with a UL 94V-0 flammability standard, this latching cover ensures optimal safety and durability. With two rows and a 2.54mm pitch, it offers seamless connectivity for up to 30 positions. The low-profile design, suitable for industrial use, guarantees a secure fit on your PCB connectors. RoHS compliant and featuring a front-facing connector cover side, this accessory is essential for maintaining the integrity of your electronic systems. Elevate your connectivity solutions with this top-of-the-line backplane connector cover.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102681-1 | 12 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity PT06E-22-72PX(023) | 14 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 5-102398-4 | 12 AMPMODU MT ASSY DR.100CL SN | ![]() |
| TE Connectivity 5-102398-5 | 14 AMPMODU MT ASSY DR.100CL SN | ![]() |
| TE Connectivity 6-103957-1 | 2X12 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 794941-1 | 08P MINI UMNL CAP HSG | ![]() |


