| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-103957-1 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.08 |
| Overall Length: | 2.4 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.4 in, 60.96 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-103957-1 |
| SKU: | AMP6-103957-1 |
6-103957-1
Specifications
Detailed Description
Experience seamless connectivity with our AMPMODU MTE series housing connector, designed for reliable performance in industrial environments. Compliant with UL E28476 and CSA LR7189 standards, this receptacle features a durable thermoplastic housing and phosphor bronze contacts for optimal conductivity. With insulation displacement and crimp termination methods, it ensures secure wire connections. The black housing, with a 2.54mm pitch and 12 contacts, offers versatility in various applications. Operating at temperatures ranging from -65 to 105°C, it guarantees consistent functionality. The connector's compact design, along with included strain relief, ensures easy installation. RoHS compliant and rated for 600V AC dielectric withstand, it prioritizes safety and environmental standards. Perfect for PCB applications, this connector is a reliable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102681-0 | 30 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 1-1123722-3 | 3.96 EP PLUG HSG 3P(NATURAL) | ![]() |
| TE Connectivity PT06E-22-55SZ(424) | 12 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 102681-1 | 12 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity PT06E-22-72PX(023) | 14 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 5-102398-4 | 12 AMPMODU MT ASSY DR.100CL SN | ![]() |
| TE Connectivity 5-102398-5 | 14 AMPMODU MT ASSY DR.100CL SN | ![]() |
| TE Connectivity 5-103957-2 | 8X3 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794941-1 | 08P MINI UMNL CAP HSG | ![]() |


