| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-22-72PX(023) |
| Color: | Black |
| Accessory Type: | Cover |
| Number of Rows: | 2 |
| Pitch: | .100 in, 2.54 mm |
| Material: | Thermoplastic |
| Cover Type: | Latching |
| Row Spacing: | .100 in, 2.54 mm |
| Number of Positions: | 14 |
| Profile: | Low |
| Connector Cover Side: | Front |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102681-2 |
| SKU: | AMP102681-2 |
PT06E-22-72PX(023)
Specifications
Detailed Description
Enhance the security and functionality of your electronic setup with our black Latching Cover, designed for precise compatibility with board-to-board PCB connectors. This essential accessory, meeting UL 94V-0 standards for superior safety, features a low-profile design ideal for industrial applications. With 14 positions and a pitch of 2.54mm, it ensures seamless connectivity while offering efficient protection. RoHS compliant and crafted from durable thermoplastic, this cover guarantees reliability for your system. Elevate your connector hardware with this essential component for seamless performance in any environment.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations 1-102681-0 | 30 AMPMODU MT COVER DR .100CL | ![]() |
| Amphenol Industrial Operations 102681-1 | 12 AMPMODU MT COVER DR .100CL | ![]() |
| Amphenol Industrial Operations 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| Amphenol Industrial Operations 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| Amphenol Industrial Operations 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| Amphenol Industrial Operations 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Amphenol Industrial Operations 5-102398-4 | 12 AMPMODU MT ASSY DR.100CL SN | ![]() |
| Amphenol Industrial Operations 5-102398-5 | 14 AMPMODU MT ASSY DR.100CL SN | ![]() |
| Amphenol Industrial Operations 5-103957-3 | 5X4 MTE RCPT SR LATCH .100CL | ![]() |
| Amphenol Industrial Operations 6-103957-1 | 2X12 MTE RCPT SR LATCH .100CL | ![]() |
| Amphenol Industrial Operations 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| Amphenol Industrial Operations 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
| Amphenol Industrial Operations 794941-1 | 08P MINI UMNL CAP HSG | ![]() |


