| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102398-5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Overall Height: | 6.1 |
| Overall Length: | 17.78 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .326 mm², 26 - 22 AWG |
| Connector Length: | 17.78 mm, .7 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Max Insulation Diameter: | 1.27 mm |
| Insulation Diameter: | .05 in, 1.27 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-102398-5 |
| SKU: | AMP5-102398-5 |
5-102398-5
| Heilind Number: | AMP5-102398-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-102398-5 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
This black housing receptacle connector is designed for efficient wire and cable termination in industrial applications. Meeting stringent UL and CSA standards for safety and performance, it features 14 contacts in a 2-row configuration, with IDC termination for easy installation. The durable polybutylene terephthalate construction and copper alloy contacts ensure reliable connectivity, while the tin-plated PCB contact terminals offer excellent conductivity. With a compact design and high operating temperature range, this connector is suitable for use in a wide range of electronic devices. RoHS compliant and with a UL 94V-0 flammability rating, it guarantees compliance with environmental and safety regulations. Packaged in trays for convenience, it is an essential component for PCB assembly projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102681-0 | 30 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 102681-1 | 12 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity PT06E-22-72PX(023) | 14 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 5-102398-4 | 12 AMPMODU MT ASSY DR.100CL SN | ![]() |
| TE Connectivity 6-103957-1 | 2X12 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 794941-1 | 08P MINI UMNL CAP HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/16/2025 | PCN-25-240767 - Material Change. Upgrading from a low-temperature to a high-temperature resin provides functional advantages for the product. Additionally, new modular tooling has been introduced to replace the previous tooling, which has reached end-of-life (EOL) status. | Download | |||


