| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-102398-4 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Overall Height: | 6.1 |
| Overall Length: | 15.24 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .326 mm², 26 - 22 AWG |
| Connector Length: | 15.24 mm, .6 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Max Insulation Diameter: | 1.27 mm |
| Insulation Diameter: | .05 in, 1.27 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-102398-4 |
| SKU: | AMP5-102398-4 |
5-102398-4
| Heilind Number: | AMP5-102398-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-102398-4 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with our UL and CSA certified 12-contact receptacle housing, designed for secure wire and cable termination. Crafted from durable black Polybutylene Terephthalate with a flame-resistance rating of UL 94V-0, this connector ensures reliable performance in demanding environments. Featuring Insulation Displacement Crimp (IDC) termination for efficient installation, it accommodates wire sizes ranging from 26 to 22 AWG. With a maximum operating temperature of 105°C and dielectric withstanding voltage of 600V, it guarantees safe and stable operation. Meeting stringent quality standards, this connector is RoHS compliant, making it a sustainable choice for your PCB assembly needs. Perfect for various industrial applications, it comes in a pack of 200 for convenient stocking. Elevate your connectivity solutions with this high-performance connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102681-0 | 30 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 102681-1 | 12 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity PT06E-22-72PX(023) | 14 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 5-102398-5 | 14 AMPMODU MT ASSY DR.100CL SN | ![]() |
| TE Connectivity 6-103957-1 | 2X12 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 794941-1 | 08P MINI UMNL CAP HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/16/2025 | PCN-25-240767 - Material Change. Upgrading from a low-temperature to a high-temperature resin provides functional advantages for the product. Additionally, new modular tooling has been introduced to replace the previous tooling, which has reached end-of-life (EOL) status. | Download | |||


