| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1337446-1 |
| Series: | SKF,SKT |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Solder Terminal |
| Contact Plating: | Silver |
| Mating Type: | Bayonet |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 GHz |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Package Quantity: | 50 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Panel Mount: | Front Mount, Rear Mount |
| Panel Mount Type: | Flange |
| Sealable: | No |
| Wire Termination Style: | Solder Terminal |
| GPL Description: | Data and Devices |
| Product Code: | L068 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Insulation: | With |
| Body Plating Material: | Silver |
| Center Contact Plating Material: | Silver |
| Center Contact Material: | Brass |
| Panel Cutout: | 1 x 12.0 + 4 x 3.2 Rear Mount, 1 x 9.0 + 4 x 3.2 Front Mount |
| Detent: | With |
| Dielectric Material: | PTFE |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Professional |
| Connector System: | Cable to Cable |
| Panel Attachment Style: | Front Mount, Rear Mount |
| Part Aliases: | 1-1337446-1 |
| SKU: | AMP1-1337446-1 |
1-1337446-1
Specifications
Detailed Description
Enhance your connectivity with our BNC Panel Socket, meticulously crafted for optimal performance. Designed for 75 Ohm systems, this silver-plated socket guarantees reliable signal transmission. Its solder terminal ensures secure and durable connections, ideal for high-frequency applications up to 2 GHz. With a bayonet mating type and front or rear mount options, installation is versatile and convenient. The brass body with silver plating offers durability and conductivity, while PTFE insulation maintains signal integrity. RoHS compliant and packaged in sets of 50, this professional-grade connector is perfect for data and device applications. Elevate your connectivity with the finest in RF coaxial technology.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1337429-0 | ![]() | |
| TE Connectivity 1-1337431-0 | ![]() | |
| TE Connectivity 1-1337438-0 | ![]() | |
| TE Connectivity 1-1337440-0 | ![]() | |
| TE Connectivity 1-1478052-0 | ![]() |


