1-1418448-1

Heilind Number:AMP1-1418448-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1418448-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3 POS. AMP MCP1.5k REC.HSG CO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1418448-1
Series:HDSCS
Gender:Housing for female terminals
Number of Rows:1
Pitch:.157 in, 4 mm
Voltage:60 V DC
IP Rating:IP67
Polarization:Yes
Body Material:PBT GF
Number of Positions:3
GPL:N73
Packaging:Package
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M089
Connector System:Wire to Wire
Length:1.417 in
Cable Exit Angle:Other
Height:1.211 in, 30.75 mm
Width:18.5 mm, .728 in
Mating Tab Width:.063 in, 1.6 mm
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94V-0
Part Aliases:8202607143 1-1418448-1
SKU:AMP1-1418448-1

Detailed Description

Enhance your automotive connectivity with our HDSCS series female terminal housing, meticulously designed for superior performance in signal circuit applications. This IP67 rated housing, crafted from durable PBT GF material with a UL 94V-0 flammability standard, ensures reliable operation even in harsh industrial and commercial transportation environments. Featuring three positions on a single row, with a 4mm pitch and a voltage rating of up to 60V DC, this housing guarantees secure and efficient power delivery. The sleek black body, measuring 1.211 inches in height and 0.728 inches in width, offers a compact yet serviceable solution. With its polarization and sealable design, alongside an operational temperature range of -40 to 140°C (-40 to 284°F), this housing provides added safety and versatility. Whether for 12V, 24V, 42V, or 60V systems, trust in the reliability of our automotive connector accessories to meet your connectivity needs with ease.