1-1437558-6

Heilind Number:AMP1-1437558-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1437558-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MTA106G=(MSTA) SWITCH TOGGLE S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1437558-6
Amperage:6 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Gold Flash over Silver
Seal Type:Terminal Seal (Insert Molded)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:(On) - Off - (On)
Termination Type:Vertical, Wire Lugs
Rated Voltage:125 VAC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP1-1437558-6

Detailed Description

Enhance your panel with the MTA106G=(MSTA) SWITCH TOGGLE S, a versatile and reliable switch designed for seamless operation. With a 6A amperage capacity, this toggle switch is perfect for various applications. Its copper alloy contact material, gold flash over silver plating, and terminal seal ensure optimal performance and durability. The SPDT contact configuration and (On) - Off - (On) switch operation offer flexibility in usage. Featuring a threaded bushing type and vertical wire lug termination, installation is easy and secure. Rated for 125VAC, this switch is suitable for a range of voltage requirements. The baton long toggle style adds a touch of sophistication, while the sealed construction guarantees protection in any environment. Rest assured of its quality and compliance with RoHS standards. Elevate your setup with this essential component.