| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1622820-3 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 18 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1622820-3 |
1-1622820-3
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount resistor. With a power rating of 1 W and a resistance of 18 ohms, it's perfect for a wide range of applications. The thick film element ensures durability and reliability, while the solder termination type makes installation a breeze. Operating at a rated voltage of 200 V, you can trust it to deliver consistent performance. With a compact size of 6.4 x 3.2 x 0.6 mm, it's easy to integrate into your designs. RoHS compliant and with a tolerance of 5%, it meets industry standards for environmental responsibility and precision. Upgrade your circuitry with this essential power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() | |
| TE Connectivity 1622820-2 | ![]() | |
| TE Connectivity 1622820-4 | ![]() | |
| TE Connectivity 3-1622820-4 | ![]() | |
| TE Connectivity 4-1622820-1 | ![]() |


