| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1747050-1 |
| Series: | GRACE INERTIA 7.92 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Receptacle |
| Package Quantity: | 1500 |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | Without |
| Connector and Housing Type: | Plug Housing |
| Multiple Contact Types: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1747050-1 |
| SKU: | AMP1-1747050-1 |
1-1747050-1
Specifications
Detailed Description
Enhance your power and signal connections with our GIC 7.92 2POS PLUG NAT KEYING B from the GRACE INERTIA 7.92 series. Designed for reliability, this plug features a durable Nylon 6/6 - GF housing in a natural color, meeting UL 94V-0 flammability standards. With a cable mount and crimp termination method, it offers secure connectivity for a wide range of applications. Operating at temperatures ranging from -30 to 105°C (-22 to 221°F), it ensures performance in diverse environments. Each package contains 1500 units, making it ideal for bulk installations. Trust in its 300V AC/DC voltage rating and 10A contact amperage for efficient power transmission. Suitable for wire to board connections, it accommodates wire sizes from 16 to 24 AWG (0.22 to 1.38 mm²), with tin plating for optimal conductivity. Whether for appliances or industrial equipment, this connector is a dependable choice for your projects. RoHS compliant and ECCN classified as EAR99, it meets international standards for quality and safety assurance. Elevate your connectivity solutions with the GIC 7.92 2POS PLUG NAT KEYING B.


