| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1747050-5 |
| Series: | GRACE INERTIA 7.92 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Receptacle |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1747050-5 |
| SKU: | AMP1-1747050-5 |
1-1747050-5
Specifications
Detailed Description
Enhance your power and signal connections with the GIC 7.92 2POS PLUG GREEN KEYING B from the GRACE INERTIA 7.92 series. Crafted from durable Nylon 6/6 - GF material in a vibrant green hue, this connector ensures reliable performance in a range of environments. With a cable mount design for easy installation, it features a 7.92mm pitch and supports up to 300V AC/DC. The two-position receptacle accommodates wire sizes from 16 to 24 AWG, making it versatile for various applications. Meeting UL 94V-0 flammability standards and operating within a wide temperature range of -30 to 105°C, it guarantees safety and functionality. Terminated for wire and cable connections with tin plating, this plug housing is RoHS compliant and suitable for lead-free soldering processes. Ideal for appliances and other electronic devices, it offers a secure and efficient solution for your connectivity needs.


