| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1747066-6 |
| Connector Type: | Housing |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Height: | .3 in, 7.7 mm |
| Overall Length: | 17.1 mm, .672 in |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 6 |
| Housing Color: | Red |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Mating Retention: | With |
| Connector and Housing Type: | Plug |
| Operating Voltage: | 50 VAC, 50 VDC |
| SKU: | AMP1-1747066-6 |
1-1747066-6
| Heilind Number: | AMP1-1747066-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1747066-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our Grace Inertia Connector, designed for seamless integration in power and signal applications. This robust housing, crafted from durable Nylon 6/6 - GF, features six positions in a single row for efficient cable mounting. With a compact form factor of 17.1 mm in length and 7.7 mm in height, it offers a snug fit in your setup. The 2.5 mm pitch pin contact layout ensures reliable performance, while the vibrant red housing color adds a touch of visual distinction. Operating smoothly in temperatures ranging from -30 to 105 °C (-22 to 221 °F) and compliant with RoHS standards, this connector is both versatile and environmentally friendly. Trust in its copper alloy contacts for optimal conductivity, whether for residential or industrial use. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1747063-1 | ![]() | |
| TE Connectivity 1871859-1 | ![]() | |
| TE Connectivity 1747062-1 | ![]() | |
| TE Connectivity 1747591-1 | ![]() | |
| TE Connectivity 1827290-1 | ![]() |


