1-1877285-1

Heilind Number:AMP1-1877285-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1877285-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

11P EP SHRD HDR ASMY, WHITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1877285-1
Series:Economy Power
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:150
Contact Amperage:7.5 A
Number of Positions:11
Housing Color:Black
Mount Orientation:Vertical
GPL:100
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:12 mm, .472 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Contact Layout:Inline
Connector Length:1.843 in, 46.81 mm
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Connector Width:.377 in, 9.58 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Boss
Termination Post Tail Length:.146 in, 3.7 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 µin, .8 µm
Contact Mating Area Length:.306 in, 7.78 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-1877285-1
SKU:AMP1-1877285-1

Detailed Description

Introducing our Economy Power connector, designed for efficient and reliable power transmission in various applications. With a housing made of durable Polybutylene Terephthalate - GF in a sleek black color, this connector features 11 brass contact pins for secure and high-performance connectivity. Operating at voltage levels of up to 250 VAC and with a contact amperage of 7.5 A, it ensures optimal power delivery. The through-hole solder termination method and vertical mount orientation make installation a breeze, while the tin plating on the contact mating area ensures excellent conductivity. With a compact connector height of 12 mm and a connector width of 9.58 mm, it's suitable for space-constrained environments. Perfect for appliances and other power circuit applications, this UL 94V-0 compliant connector is a reliable choice for your connectivity needs. With a package quantity of 150, it's ideal for both small-scale projects and large-scale production. RoHS compliance guarantees its environmental responsibility, making it a sustainable and dependable solution for your PCB connection requirements.