| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969730-6 |
| Series: | Economy Power 2.5 |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Pin |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 16 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 101 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
| PCB Retention: | With |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969730-6 |
| SKU: | AMP1-1969730-6 |
1-1969730-6
Specifications
Detailed Description
Enhance your electronic setups with the EP2.5 Shrouded HDR ASSY 16P VE from our Economy Power 2.5 series. Crafted with durable Polybutylene Terephthalate, this single-row housing assembly features a vertical board mount for seamless integration. Suitable for both crimp and through-hole soldering, it offers a reliable pitch of 2.5mm (.098 in) and a UL 94V-0 flammability standard. With a contact amperage of 4.2A, this 16-position assembly, in a natural housing color, is ideal for power and signal applications. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), it ensures performance in diverse environments. The tin-plated contact mating area guarantees efficient connectivity, while the bright plating finish adds to its longevity. Complete with PCB retention and mating retention features, this connector assembly is RoHS compliant, making it a sustainable choice for your projects. Elevate your PCB connections with this high-quality header assembly.


