| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971845-2 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 5 mm |
| Package Quantity: | 153 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Carton, Tube/Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 12.8 mm, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector Length: | 12.3 mm, .48 in |
| Connector System: | Wire to Board |
| Keying and Polarized Position Locations: | 1C |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .13 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .032 in, .81 mm, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971845-2 |
| SKU: | AMP1-1971845-2 |
1-1971845-2
| Heilind Number: | AMP1-1971845-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1971845-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RAST 5 IDC Connectors, designed for efficient power circuit applications. With a durable Nylon housing in natural color and UL 94V-0 material flammability standard, these connectors ensure safety and reliability. Featuring a vertical mount orientation and a through-hole solder termination method, they offer easy and secure PCB assembly. The copper alloy contacts with tin plating guarantee excellent conductivity, suitable for power transmission. With a compact size and a pitch of 5mm (.197 in), these connectors are ideal for space-constrained environments. Operating smoothly in a wide temperature range from -40 to 120°C (-40 to 248°F) and with a voltage rating of 250 VAC, they are versatile for various applications. Each package includes 153 units, meeting bulk connectivity needs efficiently. RoHS compliant, these connectors are environmentally friendly, making them a sustainable choice for your projects. Upgrade your wire-to-board connections with the RAST 5 IDC Connectors, ensuring durability and performance.


