| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176314-1 |
| Size Code: | 0102 |
| Power Rating: | .3 W |
| Termination Type: | Solder |
| Resistance: | 680 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176314-1 |
1-2176314-1
| Heilind Number: | AMP1-2176314-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176314-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a resistance of 680 ohms with a tolerance of 0.1%. Its thin film element ensures reliable performance, while its compact 0102 size and surface mount design make it easy to integrate into your circuitry. With a power rating of 0.3W and a rated voltage of 200V, this resistor is suitable for a wide range of applications. Trust in its high accuracy, with a temperature coefficient of 15PPM, for consistent performance over time. Perfect for demanding electronics, this component is a valuable addition to any engineering toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 3-2176315-2 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() | |
| TE Connectivity 9-2176316-4 | ![]() |


