| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176322-6 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.8 MΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.7 x 4 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176322-6 |
1-2176322-6
| Heilind Number: | AMP1-2176322-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176322-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-performing SMV 1W 1M8 5% surface mount resistor. This robust component boasts a power rating of 1 W and a resistance of 1.8 MΩ, providing reliable operation in a compact 6.7 x 4 x 3.55 mm package. With metal film construction and solder termination, it ensures precision and durability in high-value, high-voltage applications. RoHS compliance further guarantees its environmental integrity, making it an ideal choice for demanding electronic setups. Elevate your design with the exceptional quality of our surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176323-5 | ![]() | |
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() | |
| TE Connectivity 2176324-1 | ![]() |


