2-2176323-5

Heilind Number:AMP2-2176323-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2176323-5
ECAD Model:
3D Model

Description:

SMV 2W 10M 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176323-5
Power Rating:2 W
Termination Type:Solder
Resistance:10 MΩ
Mounting Style:Surface Mount
Dimensions:10.5 x 5.5 x 5 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176323-5

Detailed Description

Elevate your electronic projects with our high-performing SMV 2W resistor. With a power rating of 2 W and a precision tolerance of 5%, this surface mount component guarantees reliable and accurate performance. Featuring a resistance of 10 MΩ, it effectively controls the flow of current in your circuit. The solder termination type ensures easy installation, while the compact dimensions of 10.5 x 5.5 x 5 mm make it suitable for various applications. Crafted with a metal film element, this resistor offers exceptional durability and stability. Trust in its quality for your high-value and high-voltage requirements.