| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176322-7 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 2.2 MΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.7 x 4 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176322-7 |
1-2176322-7
| Heilind Number: | AMP1-2176322-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176322-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance surface mount resistor. Offering a power rating of 1W and a resistance of 2.2 MΩ with a tolerance of 5%, it guarantees reliable and accurate operation. The compact dimensions of 6.7 x 4 x 3.55 mm make it easy to integrate into any design, while its solder termination ensures secure attachment. Crafted with a metal film element, it delivers exceptional durability and performance, ideal for high value/high voltage applications. Designed for versatility and quality, this resistor is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176323-5 | ![]() | |
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() | |
| TE Connectivity 2176324-1 | ![]() |


