| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176323-0 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 560 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176323-0 |
1-2176323-0
| Heilind Number: | AMP1-2176323-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176323-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our SMV 2W 560K 5% resistor, a high value/high voltage component designed for superior performance. Featuring a metal film element, this surface mount resistor boasts a power rating of 2W and a resistance of 560 KΩ, making it ideal for a wide range of applications. With solder termination and compact dimensions of 10.5 x 5.5 x 5 mm, it's easy to integrate into your circuit board. Rest assured of its quality, as it meets RoHS compliance standards. Elevate your design with the reliability and precision of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176323-5 | ![]() | |
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() | |
| TE Connectivity 2176324-1 | ![]() |


