| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176323-2 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 820 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176323-2 |
1-2176323-2
| Heilind Number: | AMP1-2176323-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176323-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our SMV 2W 820K 5% resistor, a high value/high voltage component that guarantees reliable performance. With a power rating of 2W and a surface mount design, it's perfect for compact applications. The metal film element ensures durability, while the solder termination type simplifies installation. Measuring 10.5 x 5.5 x 5 mm, this resistor is versatile and RoHS compliant, making it an environmentally friendly choice. Trust in its precision and stability for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176323-5 | ![]() | |
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() | |
| TE Connectivity 2176324-1 | ![]() |


