| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176323-4 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.2 MΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176323-4 |
1-2176323-4
| Heilind Number: | AMP1-2176323-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176323-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our SMV 2W 1M2 5% resistor, a high-quality surface mount component designed for precision performance. With a power rating of 2 W and a resistance of 1.2 MΩ, this metal film resistor ensures reliable operation in demanding applications. Its compact dimensions of 10.5 x 5.5 x 5 mm and solder termination make it easy to integrate into your PCB design. RoHS compliant and featuring a tolerance of 5%, it meets industry standards for environmentally friendly and accurate electronic components. Ideal for high value or high voltage circuitry, this resistor is a valuable addition to any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176323-5 | ![]() | |
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() | |
| TE Connectivity 2176324-1 | ![]() |


