| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176323-7 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 2.2 MΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176323-7 |
1-2176323-7
| Heilind Number: | AMP1-2176323-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176323-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our high-performance SMV resistor, designed for precision and reliability. This surface mount component boasts a power rating of 2W, making it ideal for demanding applications. With a resistance of 2.2 MΩ and a tolerance of 5%, it ensures accurate and consistent performance. The metal film element guarantees durability, while the solder termination type simplifies installation. Measuring 10.5 x 5.5 x 5 mm, it's compact yet powerful. Whether you're a hobbyist or a professional, this resistor is a must-have for your toolkit. Trust in its quality and efficiency for all your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176323-5 | ![]() | |
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() | |
| TE Connectivity 2176324-1 | ![]() |


