| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176323-8 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 2.7 MΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176323-8 |
1-2176323-8
| Heilind Number: | AMP1-2176323-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176323-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our SMV 2W 2M7 5% High Value/High Voltage Resistor, offering a power rating of 2 W to handle demanding applications. With a surface mount design and solder termination, installation is effortless. The precision metal film element guarantees accuracy, while the 2.7 MΩ resistance is ideal for a variety of circuit requirements. Measuring 10.5 x 5.5 x 5 mm, this resistor is compact yet powerful. Trust in its reliability for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176323-5 | ![]() | |
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() | |
| TE Connectivity 2176324-1 | ![]() |


