| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176397-0 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 2.4 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176397-0 |
1-2176397-0
| Heilind Number: | AMP1-2176397-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176397-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor, boasting a power rating of 2 watts and a resistance of 2.4 ohms. Designed for surface mount applications, it offers reliable operation with a rated voltage of 200 volts. With a compact size of 5 x 2.5 x 1.1 mm, it's ideal for space-constrained setups. The thick film element ensures durability and precision, with a tight tolerance of 1%. Solder termination and RoHS compliance further enhance its versatility and environmental responsibility. Elevate your circuit designs with this Surface Mount Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176397-1 | ![]() | |
| TE Connectivity 3-2176397-2 | ![]() | |
| TE Connectivity 4-2176397-1 | ![]() | |
| TE Connectivity 8-2176397-0 | ![]() | |
| TE Connectivity 8-2176397-3 | ![]() |


