| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176397-2 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 3 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176397-2 |
1-2176397-2
| Heilind Number: | AMP1-2176397-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176397-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor. With a power rating of 2 W and a resistance of 3 Ω, it's designed to deliver reliable performance in demanding applications. The compact 2010 size and surface mount mounting style make it easy to integrate into your circuit board. Featuring a thick film element with a 1% tolerance, you can trust in its precision and accuracy. Rated for up to 200 V, it offers versatility for various voltage requirements. Solder termination ensures secure connectivity, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176397-1 | ![]() | |
| TE Connectivity 3-2176397-2 | ![]() | |
| TE Connectivity 4-2176397-1 | ![]() | |
| TE Connectivity 8-2176397-0 | ![]() | |
| TE Connectivity 8-2176397-3 | ![]() |


