| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176400-1 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 2.7 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176400-1 |
1-2176400-1
| Heilind Number: | AMP1-2176400-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176400-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance Surface Mount Power Resistor. With a power rating of 4W and a resistance of 2.7Ω, it delivers reliable and efficient operation, even under heavy loads. Designed for easy installation, this resistor features solder termination and mounts effortlessly onto your circuit board. Its thick film element construction ensures durability, while a tolerance of 1% guarantees precise resistance values. Rated for 250V, it is suitable for a wide range of applications. Upgrade your designs with this essential component, offering quality and performance in one compact package.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176400-1 | ![]() | |
| TE Connectivity 3-2176400-2 | ![]() | |
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


