| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W24-21SW |
| Power Rating: | 100 W |
| Termination Type: | Flying Leads |
| Resistance: | 330 Ω |
| Dimensions: | 110 x 60 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176443-0 |
MS3452W24-21SW
| Heilind Number: | AMP1-2176443-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W24-21SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the HCF110 100W power resistor, designed for optimal performance. This wirewound element offers a resistance of 330 Ω with a 5% tolerance, ensuring precise operation. Featuring flying leads for easy installation, it measures 110 x 60 x 15 mm, making it suitable for chassis mounting. RoHS compliant and crafted for durability, this component is a reliable choice for demanding applications in various industries. Upgrade your system with this essential power resistor and experience enhanced efficiency and stability.


