| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2825261-0 |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 210 |
| Contact Amperage: | 13 A |
| Number of Positions: | 10 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm, 80 µin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.8 mm, .504 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Signal Positions: | 10 |
| Wire Size: | .12 - 1.4 mm², 16 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 22.2 mm, .874 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .386 in, 9.8 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2825261-0 |
| SKU: | AMP1-2825261-0 |
1-2825261-0
| Heilind Number: | AMP1-2825261-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2825261-0 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Ensure reliable power connections with this UL and CSA compliant board mount connector. Featuring a durable nylon GF housing in a sleek white finish, it offers secure through-hole solder termination for easy installation. With a voltage rating of 600V AC and contact amperage of 13A, it's perfect for signal applications. The compact design, with two rows of 10 inline pins, allows for efficient PCB integration. Operating in a wide temperature range and meeting UL 94V-0 flammability standards, it guarantees safety and performance. Its shrouded header type, with vertical mount orientation and keyed mating alignment, provides added convenience. Accepting wire sizes from 16 to 26 AWG, it's versatile for various projects. Whether used in appliances or other electronic systems, this connector ensures optimal connectivity without compromising on quality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1586040-0 | ![]() | |
| TE Connectivity 2-2825261-0 | ![]() | |
| TE Connectivity 2825261-4 | ![]() | |
| TE Connectivity 1-2825261-2 | ![]() | |
| TE Connectivity 2-2825261-4 | ![]() |


