| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-332454-0 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 288 °C, 550 °F |
| Wire Size: | 1600 - 2800 CMA, 16 - 18 AWG, .8 - 1.4 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-332454-0 |
1-332454-0
| Heilind Number: | AMP1-332454-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-332454-0 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PIDG PTFE R AU 18-16 Terminal. Designed for optimal performance, this ring tongue connector features a gold-plated finish for superior conductivity, accommodating wire sizes ranging from 16 to 18 AWG. With a closed barrel construction and straight orientation, it ensures secure and efficient crimping onto #10 studs. Operating at temperatures up to 288°C (550°F), it's perfect for high-heat environments. RoHS compliant and fully insulated, this terminal guarantees both safety and compliance. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-201692-7 | CNTR FASTENER PLUG BLOCK,104P | ![]() |
| TE Connectivity 1-66358-0 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 206151-2 | 23-37 F.H. RECEPT | ![]() |
| TE Connectivity 206612-1 | CPC PLUG ASSEMBLY SIZE 23-22 | ![]() |
| TE Connectivity 206903-2 | SEALING CAP ASSY,SZ 11,CPC | ![]() |
| TE Connectivity 207485-1 | CPC PLUG ASSEMBLY SIZE 23-16 | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 325603 | TERMINAL,AMPOWER 4/0 3/8 | ![]() |
| TE Connectivity 326808-3 | TERMINAL,AMPOWER 500MCM 3/8 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 33722 | TERMINAL,DG R 16-14HD 10 | ![]() |
| TE Connectivity 350706-2 | UMNL SPLIT PIN 24-18 AUBR L/P | ![]() |
| TE Connectivity 35316 | TERMINAL,PIDG R 16-14HD 1/2 | ![]() |
| TE Connectivity 5745647-1 | HD KIT, MALE SCREW RET. | ![]() |
| TE Connectivity 5749915-2 | AMPLI CABLE CLAMP KIT,SZ 2 | ![]() |
| TE Connectivity 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 788159-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |


