1-5120534-1

Heilind Number:AMP1-5120534-1
Manufacturer:TE Connectivity
Manufacturer Number:1-5120534-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHP,64,50A/S,N,C,S10,12,13,15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5120534-1
Amperage:1 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:6.04
Overall Length:34.22 mm[1.347 in]
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:400
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.329 in, 8.38 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L567
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:Without
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Header
Stack Height:11 mm, 14 mm, .551 in, 9 mm
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.168 in, 4.27 mm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-5120534-1
SKU:AMP1-5120534-1

Detailed Description

Enhance your board-to-board connectivity with this high-performance mezzanine connector. Designed for signal transmission in demanding applications, it features a straight orientation with two rows of 32 inline contacts, meticulously plated with gold for optimal conductivity. The thermoplastic housing, UL 94V-0 rated for flame resistance, ensures durability and safety. With a 1mm pitch and 1A amperage rating, it meets stringent UL and CSA standards for reliable performance. Suitable for pick-and-place assembly, this connector is tape-and-reel packaged for efficient handling. Its compact design, stackable nature, and compatibility with IEEE 1386 standards make it ideal for various electronic systems requiring precise and secure board stacking. RoHS compliant for environmental responsibility, it guarantees seamless integration in your assembly processes. Elevate your connectivity solutions with this cutting-edge connector.