1-534206-5

Heilind Number:AMP1-534206-5
Manufacturer:TE Connectivity
Manufacturer Number:1-534206-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 MODII VRT DR CE 100/115

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-534206-5
Series:Modu Connector System
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:15
Contact Amperage:2 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Standard
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5007
Stackable:Yes
ECCN:EAR99
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point, Square
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:1-534206-5
Replacement Part:6-534206-5
SKU:AMP1-534206-5

Detailed Description

Discover the efficient connectivity of our Modu Connector System, featuring a straight orientation with two rows for seamless integration on printed circuit boards. With a pitch of 2.54mm, it offers reliable performance in various applications. The polyester housing, UL 94V-0 rated for flammability, ensures durability, while gold-plated phosphor bronze contacts guarantee optimal conductivity. Designed for vertical mounting, this black connector boasts a standard profile and a contact amperage of 2A. With 30 positions and a voltage rating of 333V AC, it meets industrial standards for quality and safety. Suitable for board-to-board connections, it facilitates secure and stackable installations on PCBs. Trust in its high insulation resistance of 5000 MΩ and contact protection through closed entry housing. Upgrade your electronic assemblies with this top-entry, tube-packaged connector, ideal for diverse electronic systems.