Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-829315-0 |
Series: | AMPMODU Headers |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | CuZn |
Contact Plating: | Gold over Palladium Nickel |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 20 |
Housing Color: | Green |
GPL: | 015 |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .1 µm |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Lead Free Solder Processes: | Wave solder capable to 265°C |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5222 |
Stackable: | Yes |
ECCN: | EAR99 |
Termination Post Tail Length: | .126 in, 3.2 mm |
Connector Assembly Type: | PCB Mount Header |
Stack Height: | 11 mm, .433 in |
Contact Mating Area Length: | .114 in, 2.9 mm |
Part Aliases: | 1-829315-0 |
SKU: | AMP1-829315-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |