1-925370-5

Heilind Number:AMP1-925370-5
Manufacturer:TE Connectivity
Manufacturer Number:1-925370-5
ECAD Model:
3D Model

Description:

MOD 4 REC.HSG 2X15P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-925370-5
Amperage:3 A
Connector Type:Housing
Housing Material:Polyamide 6/6 - GF
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:.21 in
Overall Length:4.99 in
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Number of Positions:30
Housing Color:Green
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Connector System:Wire to Board
Mating Retention:With
Connector and Housing Type:Receptacle
Operating Voltage:250 VAC
SKU:AMP1-925370-5

Detailed Description

Enhance signal connections with this MOD 4 REC.HSG 2X15P connector housing, designed for optimal performance. With a durable Polyamide 6/6 - GF construction, it offers reliable conductivity and longevity. Featuring a cable mount for easy installation, it boasts two rows of 15 positions each, accommodating various signal transmission needs. The green housing color adds a touch of visibility, while the included strain relief ensures secure cable connections. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F) and with a voltage rating of 250 VAC, this connector is suitable for diverse applications. RoHS compliant for environmental responsibility, it guarantees both performance and sustainability in use. Explore our range of connectors for more options to suit your connectivity requirements.