| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-926475-2 |
| Series: | AMPMODU IV/V |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1000 |
| Number of Positions: | 12 |
| Housing Color: | Black |
| GPL: | 277 |
| Packaging: | Bag |
| Connector Height: | 14.2 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Product Code: | 5210 |
| Connector Length: | 30.48 mm |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Part Aliases: | 1-926475-2 |
| SKU: | AMP1-926475-2 |
1-926475-2
Specifications
Detailed Description
Enhance your industrial connectivity with our MOD 4 HSG housing from the AMPMODU IV/V series. Designed for reliable performance, this receptacle features durable Polybutylene Terephthalate - GF construction in a sleek black color. With 12 socket contacts and a 2.54mm pitch, it offers secure crimp termination for optimal signal integrity. Rated for 250VAC, it guarantees safe operation in various applications. The included strain relief ensures cable stability, while the compact design with closed ends saves space on your PCB. RoHS compliant and available in a pack of 1000, it's a cost-effective solution for your connector needs. Upgrade to this high-quality AMPMODU housing and experience seamless connectivity in your projects.


