| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-926476-0 |
| Color: | Black |
| Series: | AMPMODU IV/V |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Crastin SK642FR |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Length: | 25.4 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1000 |
| Number of Positions: | 20 |
| Housing Color: | Black |
| GPL: | 277 |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| PCB Retention: | With |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5210 |
| Connector Length: | 25.4 mm, .99 in |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-926476-0 |
| SKU: | AMP1-926476-0 |
1-926476-0
Specifications
Detailed Description
Upgrade your MOD 4 HSG connector with this sleek black housing, part of the AMPMODU IV/V series. Designed for industrial use, it features 20 contacts in a 2-row configuration, making it ideal for high-density PCB applications. With a pitch of 2.54mm (.1 in) and termination via crimping, it ensures secure and reliable connectivity. The housing, made of UL 94V-0 rated Crastin SK642FR, guarantees safety and durability in extreme operating conditions, with an impressive temperature range of -65 to 105°C (-85 to 221°F). Each package contains 1000 units, perfect for bulk installations. RoHS compliant, this connector meets strict environmental standards, providing peace of mind for your projects. Upgrade to this AMPMODU connector for top-notch performance.


