| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102128-1 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | High |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Wire Contact Termination Area Plating Thickness: | 50 - 158 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 102128-1 |
| SKU: | AMP102128-1 |
102128-1
Specifications
Detailed Description
Enhance your connectivity with our MOD V RECP LP, a high-performance female socket contact designed for the AMPMODU IV/V series. Meeting rigorous UL E28476 and CSA LR7189 standards, this contact ensures reliable power transmission at 3A and 250VAC. Crafted from durable phosphor bronze with gold-plated mating areas, it guarantees optimal signal integrity even in industrial environments. Suitable for wire sizes ranging from 26 to 22 AWG, its crimp termination method simplifies installation on discrete wires. With a broad operating temperature range of -65 to 105°C and excellent insulation resistance of 5000 MΩ, it's ideal for diverse applications. Each package contains 1000 loose pieces, facilitating large-scale projects while maintaining quality. RoHS compliant and ECCN classified as EAR99, this contact combines performance and compliance seamlessly. Elevate your wire harness assemblies with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770849-0 | 10P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 102241-1 | 03 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 2-36160-1 | Cut Strip - PIDG 16-14 R 10; TAPE | ![]() |
| TE Connectivity 211102-1 | CPC RECEPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 321026 | SPLICE,PG BUTT 26-22 | ![]() |
| TE Connectivity 35108 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 5206514-6 | SLIDING LOCK POST KIT | ![]() |
| TE Connectivity 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| TE Connectivity 641776-1 | 04P UMNL STR/REL | ![]() |
| TE Connectivity 66505-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 87809-1 | Cut Strip - MOD V RECP PLTD 30 AU | ![]() |


