120524-2

Heilind Number:AMP120524-2
Manufacturer:TE Connectivity
Manufacturer Number:120524-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHR,84,30A/P,S,N,S14,15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 120524-2
Housing Material:Matte
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:300
Contact Amperage:1 A
Number of Positions:84
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:10.37 mm, .408 in
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:42
Contact Layout:Inline
Connector Length:1.74 in, 44.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Receptacle
Stack Height:14 mm, 15 mm, .591 in
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:2 mm
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:120524-2
Replacement Part:5120524-2
SKU:AMP120524-2

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, ideal for signal transmission in various electronic applications. With a surface mount termination method and two rows of 84 socket contacts, it offers seamless integration and reliable performance. The gold-plated contact mating area ensures optimal signal conductivity, while the UL 94V-0 housing material guarantees safety and durability. Designed for vertical mounting orientation, this connector features a compact yet robust construction, meeting CSA and UL standards for quality assurance. Suitable for mezzanine configurations in compliance with IEEE 1386 industry standards, it boasts a stackable design and differential signaling capability. Complete with tape & reel packaging for convenience, it is a must-have component for your PCB assembly projects.