5146888-2

Heilind Number:AMP5146888-2
Manufacturer:TE Connectivity
Manufacturer Number:5146888-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHP,84,30A/S,S,C,S10,12,13,15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5146888-2
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:400
Contact Amperage:1 A
Number of Positions:84
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.329 in, 8.38 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L567
Number of Columns:42
Contact Layout:Inline
Connector Length:1.74 in, 44.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Header
Stack Height:10 mm, 12 mm, 13 mm, 15 mm, .591 in
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.168 in, 4.27 mm
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:5146888-2
SKU:AMP5146888-2

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Mezzanine Connector. Featuring a durable thermoplastic housing in sleek black, this connector boasts UL 94V-0 flammability standard compliance for added safety. With a surface mount termination method and a pitch of 1mm, it offers seamless integration onto your circuit boards. Each package includes 400 connectors, perfect for large-scale projects. CSA and UL standards met, ensuring quality and reliability. Designed for signal circuit applications, with a voltage rating of 250 VAC and contact amperage of 1A, it guarantees efficient power transmission. The gold-plated contact mating area and phosphor bronze contact material provide optimal conductivity. Operating temperature range from -67 to 230°F, suitable for various environments. Stackable and with differential signaling capabilities, it offers versatility in usage. RoHS compliant and ECCN EAR99, making it a sustainable and globally accessible solution. Perfect for assembly line integration with pick and place cover assembly feature. With industry-standard IEEE 1386 certification, it's a trusted choice for your connectivity needs. Elevate your PCB design with this reliable and high-quality connector.