| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318917-2 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .232 in, 5.9 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 24 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .827 in |
| Cable Exit Angle: | 180° |
| Height: | 15.8 mm, .622 in |
| Width: | 1.126 in, 28.6 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1318917-2 |
| SKU: | AMP1318917-2 |
1318917-2
| Heilind Number: | AMP1318917-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1318917-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this TH/.025 Connector System. Designed for high-performance applications, this housing accommodates female terminals with precision and ease. Featuring a 2-row configuration and a pitch of .087 inches, it ensures efficient signal transmission. With a 12V DC voltage rating, it meets industry standards for reliability. The durable PBT body material, compliant with UL 94-HB flammability standards, guarantees safety and longevity. Offering 24 positions for versatile use, this connector is suitable for wire-to-wire, wire-to-board, and wire-to-device connections. Its compact design, with a height of .622 inches and a width of 1.126 inches, makes it ideal for space-constrained installations. The integrated polarization and terminal position assurance ensure secure mating, while the operating temperature range of -30 to 105 degrees Celsius (-22 to 221 degrees Fahrenheit) allows for reliable performance in diverse environments. With RoHS compliance and a lead-free construction, it aligns with modern regulatory and environmental standards. Elevate your automotive connectivity with this essential connector accessory.


