| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318985-2 |
| Series: | Dynamic 5000 Series |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Socket |
| Package Quantity: | 1800 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0640 |
| Wire Size: | 16 - 20 AWG, .5 - 1.42 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .071 - .127 in, 1.8 - 3.23 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | SS |
| Part Aliases: | 1318985-2 |
| SKU: | AMP1318985-2 |
1318985-2
| Heilind Number: | AMP1318985-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1318985-2 |
| Datasheet: | Agency Approval Document (TUV Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DYNAMIC D-5 REC CONT SS FORM A, part of the Dynamic 5000 Series. With a robust amperage rating of 30A and a voltage capacity of 630V AC/DC, this connector ensures reliable power transmission in industrial applications. Featuring a copper alloy construction with gold plating, it offers excellent conductivity and corrosion resistance. The crimp termination method allows for secure connections, suitable for discrete wire and stranded cable types. Operating within a wide temperature range (-55 to 105°C), this connector is built to withstand harsh environments. With a package quantity of 1800 pieces on a reel, it is ideal for high-volume assembly processes. RoHS compliant and suitable for lead-free soldering, it meets international standards for environmental responsibility. Trust the Dynamic D-5 REC CONT for efficient and durable wire-to-wire connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318118-9 | DYNAMIC D-2100 REC HSG 20P | ![]() |
| TE Connectivity 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| TE Connectivity 1-175195-5 | DYNAMIC D-3 REC CONT/M PRE-TIN | ![]() |
| TE Connectivity 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| TE Connectivity 1-178288-5 | 3.81 DYNAMIC REC HSG 5P | ![]() |
| TE Connectivity 1-179554-3 | DYNAMIC D-3200 WTW TAB HSG 6P | ![]() |
| TE Connectivity 1-1827864-2 | DYNAMIC 1200D REC HSG 4P X BLACK | ![]() |
| TE Connectivity 175195-2 | DYNAMIC D-3 REC CONT/M AU 0.38 | ![]() |
| TE Connectivity 178289-7 | DYNAMIC 3100 REC HSG 16P | ![]() |
| TE Connectivity PT07SE-18-5P | DYNAMIC D3100D TAB HSG PM 10P | ![]() |
| TE Connectivity TMS-SCE-1/4-2.0-9 | TMS-SCE-1/4-2.0-9 | ![]() |
| TE Connectivity TMS-SCE-3/8-2.0-9 | TMS-SCE-3/8-2.0-9 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266272-2 | ![]() | |
| TE Connectivity 409158-1 | ![]() | |
| TE Connectivity 7-2266272-7 | ![]() | |
| TE Connectivity 91596-1 | ![]() |


