| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175195-2 |
| Series: | Dynamic 3000 Series |
| Amperage: | 10 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 17.8 mm, .7 in |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 3500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .047 - .102 in, 1.2 - 2.6 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| Part Aliases: | 175195-2 |
| SKU: | AMP175195-2 |
175195-2
Specifications
Detailed Description
Enhance your power and signal connections with the Dynamic D-3 REC CONT/M AU 0.38. This versatile component, part of the Dynamic 3000 Series, features a board mount or cable mount option for easy installation. With a 10 A amperage rating and gold-plated copper alloy contacts, it ensures reliable conductivity. Operating at temperatures ranging from -55°C to 105°C, it's suitable for industrial applications. Designed for wire-to-wire connectivity, it accommodates 20-24 AWG wire sizes. Each package includes 3500 units, perfect for large-scale projects. RoHS compliant and meeting stringent quality standards, this contact guarantees performance and durability in power and signal transmission. Elevate your connector systems with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318118-9 | DYNAMIC D-2100 REC HSG 20P | ![]() |
| TE Connectivity 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| TE Connectivity 1-175195-5 | DYNAMIC D-3 REC CONT/M PRE-TIN | ![]() |
| TE Connectivity 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| TE Connectivity 1-178288-5 | 3.81 DYNAMIC REC HSG 5P | ![]() |
| TE Connectivity 1-179554-3 | DYNAMIC D-3200 WTW TAB HSG 6P | ![]() |
| TE Connectivity 1-1827864-2 | DYNAMIC 1200D REC HSG 4P X BLACK | ![]() |
| TE Connectivity 102387-2 | 14 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1318985-2 | DYNAMIC D-5 REC CONT SS FORM A | ![]() |
| TE Connectivity 1658612-3 | 15 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 178289-7 | DYNAMIC 3100 REC HSG 16P | ![]() |
| TE Connectivity 178803-5 | DYNAMIC D3100D TAB HSG PM 10P | ![]() |
| TE Connectivity 2-1318117-3 | DYNAMIC D2100 TAB HSG 3P F/H Y | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 794772-8 | 08P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity TMS-SCE-1/4-2.0-9 | TMS-SCE-1/4-2.0-9 | ![]() |
| TE Connectivity TMS-SCE-3/8-2.0-9 | TMS-SCE-3/8-2.0-9 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151080-1 | TE Connectivity 175195-2 Application Tooling | ![]() |
| TE Connectivity 2151080-2 | TE Connectivity 175195-2 Application Tooling | ![]() |
| TE Connectivity 234168-1 | TE Connectivity 175195-2 Application Tooling | ![]() |
| TE Connectivity 7-2151080-7 | TE Connectivity 175195-2 Application Tooling | ![]() |
| TE Connectivity 90683-2 | TE Connectivity 175195-2 Application Tooling | ![]() |
| TE Connectivity 91559-1 | TE Connectivity 175195-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 175195-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2024 | PCN-24-212901 - Material Change.TE has adopted an absolute goal of 30% CO2 reduction by 2032. Dedicated to our commitment to sustainable development. We participate in various initiatives , and use our creativity skills to help advancing our sustainability. Palladium(PdNi) with gold flash plating are emerging as sustainable alternatives to gold plating. These materials offer comparable electrical conductivity and corrosion resistance, making them suitable for many applications. Additionally, they significantly have a lower environmental impact ,due to reducing CO2 footprint of plating. Coming up with this solution ,we are glad to announce that we successfully added PdNi as an option of plating for Dynamic D3000 series advance our sustainability goals. FINISH (CONTACT AREA): Gold or PdNi +Gold flash; 0.38umMin over Nickel under plating. FINISH (CONTACT AREA): Gold or PdNi +Gold flash; 0.76umMin over Nickel under plating. Considering the possibility of the cross mating between PdNi and Gold, TE will make additional cross mating test. The process is planned to use PdNi plated female part to mate with gold plated male part as test sample for durability mating cycle test per the condition in product specification. Then the reversed plated test samples will be also tested in the same way. Below list the change Before: FINISH (CONTACT AREA): Gold plating 0.38umMin over Nickel under plating. Gold plating 0.76umMin over Nickel under plating. After: Add PdNi with gold flash as alternative material. FINISH (CONTACT AREA): Gold plating or PdNi with glod flash; 0.38umMin over Nickel under plating. Gold plating or PdNi with glod flash; 0.76umMin over Nickel under plating. | Download | |||
| 09/30/2024 | PCN-24-215743 - Supplement for PCN-24-212901. we are glad to announce that we successfully added PdNi as an option of plating for Dynamic D-3000 series advance our sustainability goals. To accomplish this, we describe the way of execution. TE will keep the existing part numbers with gold plating, will be accompanied by a significant price increase in October. New part numbers of PdNi plating will be released with the neutral price soon. For new part numbers, we will provide a separate list for parts selection. We strongly encourage you to join us in implementing sustainable philosophy. Please contact your sales representative, if you have any question for gold-plating and PdNi plating products. | Download | |||
| 12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download | |||
| 11/18/2013 | P-13-009411 - Manufacturing location change. | Download | |||


