| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-179554-3 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Tab |
| Row Spacing: | .299 in, 7.62 mm |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-179554-3 |
1-179554-3
| Heilind Number: | AMP1-179554-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-179554-3 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Discover the versatility and reliability of the DYNAMIC D-3200 WTW TAB HSG 6P, a crucial component in the Dynamic 3000 Series. This housing, crafted from UL 94V-0 rated Polyester with Glass Fiber reinforcement, ensures robust performance in various applications. With a plug gender and tab contact type, it facilitates secure connections for power and signal transmission. Featuring six contacts in a dual-row configuration with a 5.08mm pitch, it offers efficient wire termination. The sleek black housing, meeting RoHS compliance, guarantees both functionality and environmental responsibility. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's ideal for demanding environments. Trust in this connector's quality for your heavy-duty power and signal needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318118-9 | DYNAMIC D-2100 REC HSG 20P | ![]() |
| TE Connectivity 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| TE Connectivity 1-175195-5 | DYNAMIC D-3 REC CONT/M PRE-TIN | ![]() |
| TE Connectivity 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| TE Connectivity 1-178129-6 | DYNAMIC 3200 REC HSG 6P (DBL) | ![]() |
| TE Connectivity 1-178288-5 | 3.81 DYNAMIC REC HSG 5P | ![]() |
| TE Connectivity 1-1827864-2 | DYNAMIC 1200D REC HSG 4P X BLACK | ![]() |
| TE Connectivity 1318985-2 | DYNAMIC D-5 REC CONT SS FORM A | ![]() |
| TE Connectivity 175195-2 | DYNAMIC D-3 REC CONT/M AU 0.38 | ![]() |
| TE Connectivity 175218-2 | DYNAMIC REC CONTACT L L/P | ![]() |
| TE Connectivity 178289-7 | DYNAMIC 3100 REC HSG 16P | ![]() |
| TE Connectivity PT07SE-18-5P | DYNAMIC D3100D TAB HSG PM 10P | ![]() |
| TE Connectivity 4-640441-0 | 10P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity TMS-SCE-1/4-2.0-9 | TMS-SCE-1/4-2.0-9 | ![]() |
| TE Connectivity TMS-SCE-3/8-2.0-9 | TMS-SCE-3/8-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2021 | P-21-020965 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, customer drawing and UL file number(E28476) are not changed. | Download | |||


