| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376394-1 |
| Color: | Green |
| Series: | Power Key 5.0 |
| Accessory Type: | Secondary Lock |
| Overall Height: | .264 ;6.7 mm |
| Overall Length: | .531 |
| Pitch: | .197 in, 5 mm |
| Package Quantity: | 1000 |
| Number of Positions: | 2 |
| GPL: | 442 |
| Packaging: | Bag |
| GPL Description: | Appliances |
| Product Code: | L961 |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Length: | 13.5 mm, .531 in |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Height: | .264 in, 6.7 mm |
| Width: | .157 in, 4 mm |
| Standards Met: | CSA |
| Part Aliases: | 1376394-1 |
| SKU: | AMP1376394-1 |
1376394-1
Specifications
Detailed Description
Enhance your connectivity with the Power Key 5.0 series Secondary Lock in Green. Meeting CSA standards, this essential accessory ensures secure and reliable wire-to-wire and wire-to-board connections. With a compact design featuring two positions and a 5mm pitch, it's ideal for various applications in the Appliances industry. Crafted for convenience, this pack of 1000 comes in a bag for easy storage and organization. Its durable construction and RoHS compliance guarantee quality and eco-friendliness. Elevate your PCB connector setup with this essential Backplane Connector Hardware.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/20/2018 | P-18-015625 - Product improvement. 1.Cancel P-18-015488 and P-18-015489, New PCN will replace P-18-015488 and P-18-015489 2. TE is in process of implementing a change in packaging material of the products noted in this document to adhere with global environmental standards and governmental regulations to ensure uninterrupted packaging material availability. Future supplies will be packaged with bubble sheets, replacing the current foam packaging. | Download | |||
| 02/22/2018 | P-18-015488 - Product improvement. Sponge is not environmental product. It produces environmental pollution and difficult to recycle. It is highly flammable and can cause deadly toxic gases when burning. At the same time, sponges are getting harder to buy due to the government's annual environmental inspections. Sometimes seriously affected our supply. So we will change to bubble wrap to avoid late delivery. The action is executed following a strict procedure, which guarantees no negative influence on quality, ability to supply and form/fit/function of the concerned products. All test was finished which guarantees the performance. | Download | |||
| 01/10/2018 | P-17-015078 - Manufacturing Location Change. Tyco Electronics AMP Qingdao Ltd (SAP Bldg# 0851) added as second import source to all regions. | Download | |||


